Part Details for MWDM1L-69PCBRT-.172 by Glenair Inc
Overview of MWDM1L-69PCBRT-.172 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM1L-69PCBRT-.172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH2188
|
Newark | Connector |Glenair MWDM1L-69PCBRT-.172 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$490.5500 / $1,582.0000 | Buy Now |
DISTI #
3937-MWDM1L-69PCBRT-.172-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
176 In Stock |
|
$2,543.1500 | Buy Now |
DISTI #
MWDM1L-69PCBRT-.17
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-69PCBRT-.17) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
$405.7654 / $1,757.7750 | Buy Now |
DISTI #
631-MWDM1L69PCBRT172
|
Mouser Electronics | D-Sub Micro-D Connectors 6+ start 5 wks AOC | 0 |
|
$928.7300 | Order Now |
DISTI #
77985355
|
Verical | Conn Micro-D PIN 69 POS 1.27mm Solder RA Thru-Hole 69 Terminal 1 Port RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$1,184.7250 | Buy Now |
DISTI #
71051454
|
Verical | Conn Micro-D PIN 69 POS 1.27mm Solder RA Thru-Hole 69 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,215.1026 / $1,502.3718 | Buy Now |
DISTI #
GLEMWDM1L-69PCBRT-.172
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$864.5710 / $1,488.9388 | Buy Now |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 14 |
|
$1,071.4800 / $1,802.8500 | Buy Now |
Part Details for MWDM1L-69PCBRT-.172
MWDM1L-69PCBRT-.172 CAD Models
MWDM1L-69PCBRT-.172 Part Data Attributes
|
MWDM1L-69PCBRT-.172
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM1L-69PCBRT-.172
Glenair Inc
D Microminiature Connector, 69 Contact(s), Male, Solder Terminal, Locking,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.351 inch | |
Body Depth | 0.75 inch | |
Body Length | 1.74 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL (150) | |
Contact Finish Termination | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Terminal Length | 0.172 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 69 |
Alternate Parts for MWDM1L-69PCBRT-.172
This table gives cross-reference parts and alternative options found for MWDM1L-69PCBRT-.172. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM1L-69PCBRT-.172, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRPM6L-69PCBRR2TN-.190 | D Microminiature Connector, 69 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MWDM1L-69PCBRT-.172 vs GRPM6L-69PCBRR2TN-.190 |
GRPM3L-69PCBRR1C-.172 | D Microminiature Connector, 69 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MWDM1L-69PCBRT-.172 vs GRPM3L-69PCBRR1C-.172 |
GRPM6L-69PCBRR5C-.125 | D Microminiature Connector, 69 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MWDM1L-69PCBRT-.172 vs GRPM6L-69PCBRR5C-.125 |
GRPM6L-69PCBRBC-.190 | D Microminiature Connector, 69 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MWDM1L-69PCBRT-.172 vs GRPM6L-69PCBRBC-.190 |
GRPM2L-69PCBRR4C-.172 | D Microminiature Connector, 69 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MWDM1L-69PCBRT-.172 vs GRPM2L-69PCBRR4C-.172 |
GRPM5L-69PCBRR3N-.080513 | D Microminiature Connector, 69 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MWDM1L-69PCBRT-.172 vs GRPM5L-69PCBRR3N-.080513 |
GRPM1L-69PCBRR6N-.150513 | D Microminiature Connector, 69 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MWDM1L-69PCBRT-.172 vs GRPM1L-69PCBRR6N-.150513 |
GRPM5L-69PCBRR6N-.190 | D Microminiature Connector, 69 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MWDM1L-69PCBRT-.172 vs GRPM5L-69PCBRR6N-.190 |
GRPM1L-69PCBRR2N-.150513 | D Microminiature Connector, 69 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MWDM1L-69PCBRT-.172 vs GRPM1L-69PCBRR2N-.150513 |
GRPM5L-69PCBRR4C-.150513 | D Microminiature Connector, 69 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MWDM1L-69PCBRT-.172 vs GRPM5L-69PCBRR4C-.150513 |