Part Details for MWDM1L-9P-6K7-28B by Glenair Inc
Overview of MWDM1L-9P-6K7-28B by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD1940YSTZRL | Analog Devices | SigmaDSP Multichannel 28B Audi | |
AD1940YSTZ | Analog Devices | SigmaDSP Multichannel 28B Audi |
Price & Stock for MWDM1L-9P-6K7-28B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH2266
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-9P-6K7-28B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.5700 / $298.5400 | Buy Now |
DISTI #
3937-MWDM1L-9P-6K7-28B-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$311.0770 / $523.4200 | Buy Now |
DISTI #
MWDM1L-9P-6K7-28B
|
Avnet Americas | Cable Assembly Insulated Wire 0.711m 26AWG 9 POS Micro D-Sub PIN Crimp - Bulk (Alt: MWDM1L-9P-6K7-28B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM1L9P6K728B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 9CNT PIN #26AWG RoHS: Not Compliant | 0 |
|
$76.1900 / $175.2600 | Order Now |
DISTI #
59672298
|
Verical | Cable Assembly, PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$73.2564 / $229.2949 | Buy Now |
DISTI #
16764191
|
Verical | Cable Assembly, PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$229.2949 / $283.5128 | Buy Now |
DISTI #
GLEMWDM1L-9P-6K7-28B
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$163.1545 / $280.9780 | Buy Now |
|
JRH Electronics | MICRO D CONNECTOR | 0 |
|
$311.0770 / $523.4150 | Buy Now |