Part Details for MWDM1L-9PBR-.190 by Glenair Inc
Overview of MWDM1L-9PBR-.190 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM1L-9PBR-.190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK9459
|
Newark | Mwdm1L-9Pbr-.190 |Glenair MWDM1L-9PBR-.190 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$132.2600 / $426.5800 | Buy Now |
DISTI #
MWDM1L-9PBR-.190
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-9PBR-.190) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$109.4110 / $473.9700 | Buy Now |
DISTI #
654-MWDM1L9PBR.190
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PCB CONN 9PIN CNT RoHS: Not Compliant | 0 |
|
$130.6400 / $250.4200 | Order Now |
DISTI #
77985413
|
Verical | Conn Micro D-Subminiature PIN 9 POS 2.54mm Solder RA Thru-Hole 9 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$394.9750 | Buy Now |
DISTI #
MWDM1L-9PBR-.190
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-9PBR-.190) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$109.4110 / $473.9700 | Buy Now |
DISTI #
GLEMWDM1L-9PBR-.190
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
MWDM1L-9PBR-.190
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$90.6200 / $350.7000 | Buy Now RFQ |
Part Details for MWDM1L-9PBR-.190
MWDM1L-9PBR-.190 CAD Models
MWDM1L-9PBR-.190 Part Data Attributes:
|
MWDM1L-9PBR-.190
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM1L-9PBR-.190
Glenair Inc
9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Manufacturer Series | MWDM | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for MWDM1L-9PBR-.190
This table gives cross-reference parts and alternative options found for MWDM1L-9PBR-.190. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM1L-9PBR-.190, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDM2L-9PBR-.190 | 9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | Glenair Inc | MWDM1L-9PBR-.190 vs MWDM2L-9PBR-.190 |