Part Details for MWDM1L-9S-6K5-36B by Glenair Inc
Overview of MWDM1L-9S-6K5-36B by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM1L-9S-6K5-36B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH2344
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-9S-6K5-36B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 409 |
|
$105.9500 / $341.7000 | Buy Now |
DISTI #
3937-MWDM1L-9S-6K5-36B-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$356.0460 / $599.0800 | Buy Now |
DISTI #
MWDM1L-9S-6K5-36B
|
Avnet Americas | Cable Assembly Insulated Wire 0.914m 26AWG 9 POS Micro D-Sub SKT Crimp - Bulk (Alt: MWDM1L-9S-6K5-36B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 409 Factory Stock |
|
RFQ | |
DISTI #
654-MWDM1L9S6K536B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 9CNT SKT #26AWG RoHS: Not Compliant | 0 |
|
$104.6500 / $200.6000 | Order Now |
DISTI #
GLEMWDM1L-9S-6K5-36B
|
Heilind Electronics | MICRO-D CONNECTOR | Americas - 1 in Stock |
|
$186.7406 / $321.5986 | Buy Now |
DISTI #
MWDM1L-9S-6K5-36B
|
TTI | D-Sub Micro-D Connectors MICRO D PREWIRED CON 9CNT SKT #26AWG pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$109.3900 / $365.6600 | Buy Now |
DISTI #
GLEMWDM1L-9S-6K5-36B
|
Interstate Connecting Components | MICRO-D CONNECTOR | 1 |
|
$186.7406 / $321.5986 | Buy Now |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 270 |
|
$231.4300 / $389.4000 | Buy Now |
|
JRH Electronics | MICRO D CONNECTOR | 163 |
|
$356.0460 / $599.0760 | Buy Now |
Part Details for MWDM1L-9S-6K5-36B
MWDM1L-9S-6K5-36B CAD Models
MWDM1L-9S-6K5-36B Part Data Attributes
|
MWDM1L-9S-6K5-36B
Glenair Inc
Buy Now
|
Compare Parts:
MWDM1L-9S-6K5-36B
Glenair Inc
|
Samacsys Manufacturer | Glenair |