Part Details for MWDM1L-9S-6K7-30S by Glenair Inc
Overview of MWDM1L-9S-6K7-30S by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM1L-9S-6K7-30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH2359
|
Newark | Connector |Glenair MWDM1L-9S-6K7-30S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$115.3100 / $371.8500 | Buy Now |
DISTI #
3937-MWDM1L-9S-6K7-30S-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$597.6700 | Buy Now |
DISTI #
MWDM1L-9S-6K7-30S
|
Avnet Americas | Cable Assembly Insulated Wire 0.762m 26AWG 9 POS Micro D-Sub SKT Crimp - Bulk (Alt: MWDM1L-9S-6K7-30S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM1L9S6K730S
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 9CNT SKT #26AWG RoHS: Not Compliant | 0 |
|
$113.8900 / $218.2800 | Order Now |
DISTI #
GLEMWDM1L-9S-6K7-30S
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$203.2014 / $349.9709 | Buy Now |