Part Details for MWDM1L-9S-6K7-36S by Glenair Inc
Overview of MWDM1L-9S-6K7-36S by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106266-0009001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 36S, Vertical, Header. | |
51940-503LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 36S Vertical Receptacle. | |
51952-252LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 36S Vertical Header. |
Price & Stock for MWDM1L-9S-6K7-36S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH2363
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-9S-6K7-36S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$119.7600 / $386.2300 | Buy Now |
DISTI #
3937-MWDM1L-9S-6K7-36S-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
113 In Stock |
|
$402.4310 / $677.1400 | Buy Now |
DISTI #
MWDM1L-9S-6K7-36S
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-9S-6K7-36S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 30 Factory Stock |
|
RFQ | |
DISTI #
654-MWDM1L9S6K736S
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 9CNT SKT #26AWG RoHS: Not Compliant | 0 |
|
$118.2900 / $226.7300 | Order Now |
DISTI #
77974695
|
Verical | Cable Assembly, SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$94.7821 / $296.6538 | Buy Now |
DISTI #
71053601
|
Verical | Cable Assembly, SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$296.6538 / $366.7821 | Buy Now |
DISTI #
GLEMWDM1L-9S-6K7-36S
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$211.0717 / $363.5026 | Buy Now |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 20 |
|
$261.5800 / $440.1400 | Buy Now |
|
JRH Electronics | MICRO D CONNECTOR | 17 |
|
$402.4300 / $677.1380 | Buy Now |