Part Details for MWDM2L-100P-4J7-29P by Glenair Inc
Overview of MWDM2L-100P-4J7-29P by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
B3221B7L1112A0E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=8.4mm, Vertical orientation, Plug, 100P, With MYLAR | |
B3291B7L1112A0E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=5.0mm, Vertical orientation, Socket, 100P, With MYLAR |
Price & Stock for MWDM2L-100P-4J7-29P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK9741
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-100P-4J7-29P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,029.1800 / $3,319.0900 | Buy Now |
DISTI #
MWDM2L-100P-4J7-29
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-100P-4J7-29) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM2L100P4J729P
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 100CNT PIN #24AWG RoHS: Compliant | 0 |
|
$1,948.4800 | Order Now |
DISTI #
77979993
|
Verical | Cable Assembly Insulated Wire 0.736m 24AWG D-Sub 100 POS PIN Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$814.4744 / $3,152.0256 | Buy Now |
DISTI #
GLEMWDM2L-100P-4J7-29P
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$30.3538 / $35.6000 | Buy Now |