MWDM2L-100P-6C4-1.000B
Glenair Inc
Description: D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal,

Overview of MWDM2L-100P-6C4-1.000B by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LH7A400N0G000B5 Rochester Electronics LLC LH7A400N0G000B5
CLF1G0035-100P Rochester Electronics LLC CLF1G0035-100 - 100W Broadband RF power GaN HEMT
B3221B7L1112A0E100 Amphenol Communications Solutions BTB Connector, P=0.50mm, H=8.4mm, Vertical orientation, Plug, 100P, With MYLAR

Price & Stock for MWDM2L-100P-6C4-1.000B by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 55AK9799
Newark Micro D-Sub Connector |Glenair MWDM2L-100P-6C4-1.000B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1,444.7100
  • 2 $1,299.1200
  • 4 $1,168.4600
  • 7 $1,157.2600
  • 10 $858.6200
  • 20 $586.0900
  • 35 $515.1800
  • 50 $447.9700
$447.9700 / $1,444.7100 Buy Now
DISTI # MWDM2L-100P-6C4-1.
Avnet Americas MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-100P-6C4-1.) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 654-MWDM2L100P6C41B
Mouser Electronics D-Sub Micro-D Connectors MICR D MET SH PGTAIL 100P CNT#26AWG 1" RoHS: Compliant 0
  • 10 $848.1200
$848.1200 Order Now
DISTI # GLEMWDM2L-100P-6C4-1.000B
Interstate Connecting Components   0
Buy Now
JRH Electronics   0
  • 1 $13.0154
  • 10 $12.1538
  • 25 $11.4923
  • 50 $10.5231
$10.5231 / $13.0154 Buy Now

CAD Models for MWDM2L-100P-6C4-1.000B by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MWDM2L-100P-6C4-1.000B by Glenair Inc

MWDM2L-100P-6C4-1.000B
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARD: MIL-DTL-83513
Body Breadth
0.394 inch
Body Depth
0.233 inch
Body Length
2.17 inch
Cable Types
WIRE, SOLID
Connector Type
D MICROMINIATURE CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
MIL Conformance
YES
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.043 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
HOLE .151
Mounting Option 2
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
4
Option
GENERAL PURPOSE
Rated Current (Signal)
3 A
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
H
Termination Type
CRIMP
Total Number of Contacts
100
Wire Size-Max
26 AWG
Wire Size-Min
26 AWG
Want to compare parts?
  1. MWDM2L-100P-6C4-1.000B
    Glenair Inc
    D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MWDM2L-100P-6C4-1.000B by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MWDM2L-100P-6C4-1.000B by Glenair Inc

Select Manufacturer
Which Manufacturer of MWDM2L-100P-6C4-1.000B would you like to use for your alert(s)?
  • Please alert me when MWDM2L-100P-6C4-1.000B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MWDM2L-100P-6C4-1.000B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MWDM2L-100P-6C4-1.000B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MWDM2L-100P-6C4-1.000B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MWDM2L-100P-6C4-1.000B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MWDM2L-100P-6C4-1.000B by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: