Part Details for MWDM2L-100P-6E1-12K by Glenair Inc
Overview of MWDM2L-100P-6E1-12K by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-100P-6E1-12K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK9800
|
Newark | Mwdm2L-100P-6E1-12K |Glenair MWDM2L-100P-6E1-12K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$569.8500 / $1,837.7600 | Buy Now |
DISTI #
MWDM2L-100P-6E1-12
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-100P-6E1-12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$471.3584 / $2,041.9500 | Buy Now |
DISTI #
654-MWDM2L100P6E112K
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 100CNT PIN #26AWG RoHS: Compliant | 0 |
|
$1,078.8600 | Order Now |
DISTI #
77978012
|
Verical | Cable Assembly Insulated Wire 0.304m 26AWG D-Sub 100 POS PIN Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$1,701.6250 | Buy Now |
DISTI #
MWDM2L-100P-6E1-12
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-100P-6E1-12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$471.3584 / $2,041.9500 | Buy Now |
DISTI #
GLEMWDM2L-100P-6E1-12K
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
MWDM2L-100P-6E1-12K
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$390.4100 / $1,510.8800 | Buy Now RFQ |