MWDM2L-100P-6J1-18M
Glenair Inc
Description: D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal,

Overview of MWDM2L-100P-6J1-18M by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CLF1G0035-100P Rochester Electronics LLC CLF1G0035-100 - 100W Broadband RF power GaN HEMT
B3221B7L1112A0E100 Amphenol Communications Solutions BTB Connector, P=0.50mm, H=8.4mm, Vertical orientation, Plug, 100P, With MYLAR
B3291B7L1112A0E100 Amphenol Communications Solutions BTB Connector, P=0.50mm, H=5.0mm, Vertical orientation, Socket, 100P, With MYLAR

Price & Stock for MWDM2L-100P-6J1-18M by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 98AH2403
Newark Micro D-Sub Connector |Glenair MWDM2L-100P-6J1-18M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2,082.1600
  • 2 $1,872.3300
  • 4 $1,684.0300
  • 7 $1,667.8900
  • 10 $1,237.4700
  • 20 $844.7100
  • 35 $742.4800
  • 50 $645.6300
$645.6300 / $2,082.1600 Buy Now
DISTI # 3937-MWDM2L-100P-6J1-18M-ND
DigiKey MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT 10
In Stock
  • 1 $3,650.5100
  • 2 $3,282.6300
  • 4 $2,952.4925
  • 7 $2,924.1843
  • 10 $2,169.5690
$2,169.5690 / $3,650.5100 Buy Now
DISTI # MWDM2L-100P-6J1-18
Avnet Americas MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-100P-6J1-18) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 654-MWDM2L100P6J118M
Mouser Electronics D-Sub Micro-D Connectors MICRO D PREWIRED CON 100CNT PIN #26AWG RoHS: Compliant 0
  • 10 $1,222.3400
$1,222.3400 Order Now
DISTI # GLEMWDM2L-100P-6J1-18M
Interstate Connecting Components MICRO-D CONNECTOR 0
  • 1 $1,959.6791
  • 2 $1,762.1915
  • 4 $1,584.9698
  • 7 $1,569.7736
  • 10 $1,137.8980
$1,137.8980 / $1,959.6791 Buy Now
JRH Electronics MICRO D CONNECTOR 0
  • 1 $3,650.5000
  • 2 $3,282.6300
  • 4 $2,952.4900
  • 7 $2,924.1800
  • 10 $2,169.5700
$2,169.5700 / $3,650.5000 Buy Now

CAD Models for MWDM2L-100P-6J1-18M by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MWDM2L-100P-6J1-18M by Glenair Inc

MWDM2L-100P-6J1-18M
Glenair Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
3 Weeks
Additional Feature
STANDARD: MIL-DTL-83513
Body Breadth
0.394 inch
Body Depth
0.233 inch
Body Length
2.17 inch
Cable Types
WIRE, STRANDED
Connector Type
D MICROMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
BERYLLIUM COPPER
Contact Pattern
STAGGERED
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
600VAC V
Durability
500 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
1.668 N
Insulation Diameter-Min
0.034 inch
Insulation Resistance
5000000000 Ω
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE
JESD-609 Code
e4
MIL Conformance
YES
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
JACKSCREW
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Option
WITH CABLE ASSEMBLY
Plating Thickness
50u inch
Rated Current (Signal)
3 A
Reference Standard
MIL
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
H
Terminal Length
18 inch
Termination Type
CRIMP
Total Number of Contacts
100
Wire Size-Max
26 AWG
Wire Size-Min
26 AWG
Withdrawl Force-Min
0.139 N
Want to compare parts?
  1. MWDM2L-100P-6J1-18M
    Glenair Inc
    D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal,
    VS

Alternate Parts for MWDM2L-100P-6J1-18M

This table gives cross-reference parts and alternative options found for MWDM2L-100P-6J1-18M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM2L-100P-6J1-18M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MWDM4L-100P-6J1-18M D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Glenair Inc MWDM2L-100P-6J1-18M vs MWDM4L-100P-6J1-18M
MWDM3L-100P-6J1-18M D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Glenair Inc MWDM2L-100P-6J1-18M vs MWDM3L-100P-6J1-18M
MWDM5L-100P-6J1-18M D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Glenair Inc MWDM2L-100P-6J1-18M vs MWDM5L-100P-6J1-18M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MWDM2L-100P-6J1-18M by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MWDM2L-100P-6J1-18M by Glenair Inc

Select Manufacturer
Which Manufacturer of MWDM2L-100P-6J1-18M would you like to use for your alert(s)?
  • Please alert me when MWDM2L-100P-6J1-18M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MWDM2L-100P-6J1-18M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MWDM2L-100P-6J1-18M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MWDM2L-100P-6J1-18M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MWDM2L-100P-6J1-18M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MWDM2L-100P-6J1-18M by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: