Part Details for MWDM2L-100P-6K7-40B by Glenair Inc
Overview of MWDM2L-100P-6K7-40B by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
B3221B7L1112A0E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=8.4mm, Vertical orientation, Plug, 100P, With MYLAR | |
B3291B7L1112A0E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=5.0mm, Vertical orientation, Socket, 100P, With MYLAR |
Price & Stock for MWDM2L-100P-6K7-40B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH2446
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-100P-6K7-40B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$823.9800 / $2,657.3200 | Buy Now |
DISTI #
MWDM2L-100P-6K7-40
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-100P-6K7-40) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM2L100P6K740B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 100CNT PIN #26AWG RoHS: Compliant | 0 |
|
$2,186.1600 | Order Now |
DISTI #
77985484
|
Verical | Cable Assembly PIN 100 POS Crimp ST Cable Mount 100 Terminal 1 Port RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$652.0897 / $2,041.0256 | Buy Now |
DISTI #
71051605
|
Verical | Cable Assembly PIN 100 POS Crimp ST Cable Mount 100 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$2,041.0256 / $2,523.5641 | Buy Now |
DISTI #
GLEMWDM2L-100P-6K7-40B
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$1,452.2152 / $2,501.0005 | Buy Now |
|
JRH Electronics | MICRO D CONNECTOR | 0 |
|
$2,768.8400 / $4,658.8900 | Buy Now |