Part Details for MWDM2L-100PBR-.110 by Glenair Inc
Overview of MWDM2L-100PBR-.110 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-100PBR-.110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK9861
|
Newark | Mwdm2L-100Pbr-.110 |Glenair MWDM2L-100PBR-.110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$626.5000 / $2,020.4300 | Buy Now |
DISTI #
MWDM2L-100PBR-.110
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-100PBR-.110) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$518.2048 / $2,244.9150 | Buy Now |
DISTI #
654-MWDM2L100PBR.110
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PCB CONN 100PIN CNT RoHS: Compliant | 0 |
|
$1,286.4300 | Order Now |
DISTI #
GLEMWDM2L-100PBR-.110
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for MWDM2L-100PBR-.110
MWDM2L-100PBR-.110 CAD Models
MWDM2L-100PBR-.110 Part Data Attributes:
|
MWDM2L-100PBR-.110
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM2L-100PBR-.110
Glenair Inc
100 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Manufacturer Series | MWDM | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 |
Alternate Parts for MWDM2L-100PBR-.110
This table gives cross-reference parts and alternative options found for MWDM2L-100PBR-.110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM2L-100PBR-.110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDM4L-100PBR-.110 | 100 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | Glenair Inc | MWDM2L-100PBR-.110 vs MWDM4L-100PBR-.110 |
MWDM1L-100PBR-.110 | 100 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | Glenair Inc | MWDM2L-100PBR-.110 vs MWDM1L-100PBR-.110 |