Part Details for MWDM2L-100S-4C4-2.000B by Glenair Inc
Overview of MWDM2L-100S-4C4-2.000B by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LH7A400N0G000B5 | Rochester Electronics LLC | LH7A400N0G000B5 | |
R0K556100S000BE | Renesas Electronics Corporation | Renesas Starter Kit for RX610 (Discontinued product) |
Price & Stock for MWDM2L-100S-4C4-2.000B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK9948
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-100S-4C4-2.000B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$576.4400 / $1,859.0000 | Buy Now |
DISTI #
MWDM2L-100S-4C4-2.
|
Avnet Americas | Cable Assembly Uninsulated Wire Connector 24AWG 0.051m 100Positoin Micro-D Subminiature Receptacle - Bulk (Alt: MWDM2L-100S-4C4-2.) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM2L100S4C42B
|
Mouser Electronics | D-Sub Micro-D Connectors MICR D MET SH PGTAIL 100CNT SKT#24AWG 2" RoHS: Compliant | 0 |
|
$1,151.0200 | Order Now |
DISTI #
77978056
|
Verical | Cable Assembly, 0.05m 24AWG Micro D-Subminiature 100 POS SKT Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$481.1282 / $1,861.9744 | Buy Now |
DISTI #
GLEMWDM2L-100S-4C4-2.000B
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$3.6462 / $4.4769 | Buy Now |
Part Details for MWDM2L-100S-4C4-2.000B
MWDM2L-100S-4C4-2.000B CAD Models
MWDM2L-100S-4C4-2.000B Part Data Attributes
|
MWDM2L-100S-4C4-2.000B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM2L-100S-4C4-2.000B
Glenair Inc
D Microminiature Connector, 100 Contact(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.394 inch | |
Body Depth | 0.233 inch | |
Body Length | 2.17 inch | |
Cable Types | WIRE, SOLID | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .151 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG |