Part Details for MWDM2L-100S-4K1-36P by Glenair Inc
Overview of MWDM2L-100S-4K1-36P by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD22100STZ | Analog Devices | VOUT TEMP SENSOR | |
AD22100SRZ | Analog Devices | VOUT TEMP SENSOR | |
AD22100SRZ-REEL7 | Analog Devices | VOUT TEMP SENSOR |
Price & Stock for MWDM2L-100S-4K1-36P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK9973
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-100S-4K1-36P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$917.3700 / $2,958.4900 | Buy Now |
DISTI #
MWDM2L-100S-4K1-36
|
Avnet Americas | Cable Assembly Insulated Wire Connector 24AWG 0.914m 100 Position Micro-D Subminiature Receptacle - Bulk (Alt: MWDM2L-100S-4K1-36) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MWDM2L100S4K136P
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$1,736.8000 | Order Now |
DISTI #
GLEMWDM2L-100S-4K1-36P
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$10.7846 / $13.0769 | Buy Now |