There are no models available for this part yet.
Overview of MWDM2L-100S-4K7-15P by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD22100STZ | Analog Devices | VOUT TEMP SENSOR | |
AD22100SRZ | Analog Devices | VOUT TEMP SENSOR | |
AD22100SRZ-REEL7 | Analog Devices | VOUT TEMP SENSOR |
Price & Stock for MWDM2L-100S-4K7-15P by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AK9985
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-100S-4K7-15P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$687.5400 / $2,217.3100 | Buy Now | |
DISTI #
MWDM2L-100S-4K7-15
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-100S-4K7-15) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-MWDM2L100S4K715P
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 100CNT SKT #24AWG RoHS: Compliant | 0 |
|
$1,372.8700 | Order Now | |
DISTI #
64054161
|
Verical | Cable Assembly Insulated Wire 0.381m 24AWG D-Sub 100 POS SKT Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$573.8718 / $2,220.8590 | Buy Now | |
DISTI #
GLEMWDM2L-100S-4K7-15P
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
JRH Electronics | 0 |
|
$0.2938 / $0.4099 | Buy Now |