Part Details for MWDM2L-100S-6J7-3B by Glenair Inc
Overview of MWDM2L-100S-6J7-3B by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MWDM2L-100S-6J7-3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH2485
|
Newark | Connector |Glenair MWDM2L-100S-6J7-3B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$466.9400 / $1,505.8900 | Buy Now |
DISTI #
3937-MWDM2L-100S-6J7-3B-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
87 In Stock |
|
$2,420.7000 | Buy Now |
DISTI #
MWDM2L-100S-6J7-3B
|
Avnet Americas | Cable Assembly Insulated Wire 0.076m 26AWG 100 POS Micro D-Sub SKT Crimp - Bulk (Alt: MWDM2L-100S-6J7-3B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$386.2282 / $1,673.2050 | Buy Now |
DISTI #
654-MWDM2L100S6J73B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 100CNT SKT #26AWG RoHS: Compliant | 0 |
|
$884.0300 | Order Now |
DISTI #
MWDM2L-100S-6J7-3B
|
Avnet Americas | Cable Assembly Insulated Wire 0.076m 26AWG 100 POS Micro D-Sub SKT Crimp - Bulk (Alt: MWDM2L-100S-6J7-3B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$386.2282 / $1,673.2050 | Buy Now |
DISTI #
GLEMWDM2L-100S-6J7-3B
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$822.9600 / $1,417.3031 | Buy Now |
Part Details for MWDM2L-100S-6J7-3B
MWDM2L-100S-6J7-3B CAD Models
MWDM2L-100S-6J7-3B Part Data Attributes:
|
MWDM2L-100S-6J7-3B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM2L-100S-6J7-3B
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .151 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 3 A | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |