Part Details for MWDM2L-100S-6J7-48B by Glenair Inc
Overview of MWDM2L-100S-6J7-48B by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-100S-6J7-48B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH2488
|
Newark | Connector |Glenair MWDM2L-100S-6J7-48B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$1,093.5000 / $3,526.5400 | Buy Now |
DISTI #
3937-MWDM2L-100S-6J7-48B-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$5,669.0700 | Buy Now |
DISTI #
MWDM2L-100S-6J7-48
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-100S-6J7-48) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
$904.5000 / $3,918.3750 | Buy Now |
DISTI #
654-MWDM2L100S6J748B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 100CNT SKT #26AWG RoHS: Compliant | 0 |
|
$2,070.2700 | Order Now |
DISTI #
MWDM2L-100S-6J7-48B
|
TTI | D-Sub Micro-D Connectors MICRO D PREWIRED CON 100CNT SKT #26AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3,062.4800 / $3,456.2300 | Buy Now |
DISTI #
MWDM2L-100S-6J7-48
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-100S-6J7-48) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
$904.5000 / $3,918.3750 | Buy Now |
DISTI #
GLEMWDM2L-100S-6J7-48B
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$1,927.2415 / $3,319.0940 | Buy Now |
|
Powell Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 100CNT SKT #26AWG Min Qty: 1 | 2 |
|
$2,388.4600 / $4,018.8500 | Buy Now |
Part Details for MWDM2L-100S-6J7-48B
MWDM2L-100S-6J7-48B CAD Models
MWDM2L-100S-6J7-48B Part Data Attributes:
|
MWDM2L-100S-6J7-48B
Glenair Inc
Buy Now
|
Compare Parts:
MWDM2L-100S-6J7-48B
Glenair Inc
|
Samacsys Manufacturer | Glenair |