Part Details for MWDM2L-100S-6K1-48B by Glenair Inc
Overview of MWDM2L-100S-6K1-48B by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-100S-6K1-48B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH2495
|
Newark | Connector |Glenair MWDM2L-100S-6K1-48B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$829.1700 / $2,674.0600 | Buy Now |
DISTI #
3937-MWDM2L-100S-6K1-48B-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$4,298.5700 | Buy Now |
DISTI #
MWDM2L-100S-6K1-48
|
Avnet Americas | Cable Assembly Insulated Wire Connector 26AWG 1.219m 100 Position Micro-D Subminiature Receptacle - Bulk (Alt: MWDM2L-100S-6K1-48) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$685.8522 / $2,971.1700 | Buy Now |
DISTI #
631-MWDM2L100S6K148B
|
Mouser Electronics | D-Sub Micro-D Connectors 6+ start 5 wks AOC | 0 |
|
$1,569.8200 | Order Now |
DISTI #
77980323
|
Verical | Cable Assembly SKT 100 POS Crimp ST Cable Mount 100 Terminal 1 Port RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$2,002.5375 | Buy Now |
DISTI #
71049816
|
Verical | Cable Assembly SKT 100 POS Crimp ST Cable Mount 100 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$2,053.8846 / $2,539.4615 | Buy Now |
DISTI #
GLEMWDM2L-100S-6K1-48B
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$1,461.3641 / $2,516.7559 | Buy Now |