Part Details for MWDM2L-100S-6K7-144B by Glenair Inc
Overview of MWDM2L-100S-6K7-144B by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5144BRUZ100-RL7 | Analog Devices | 256tap, Quad DigiPOT, NVM, SPI | |
AD9144BCPAZRL | Analog Devices | 16-bit 2.8Gsps Quad DAC,10Gbps | |
AD5144BRUZ10 | Analog Devices | 256tap, Quad DigiPOT, NVM, SPI |
Price & Stock for MWDM2L-100S-6K7-144B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK0051
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-100S-6K7-144B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,781.4000 / $5,745.0100 | Buy Now |
DISTI #
MWDM2L-100S-6K7-14
|
Avnet Americas | Cable Assembly Insulated Wire Connector 26AWG 3.658m 100 Position Micro-D Subminiature Receptacle - Bulk (Alt: MWDM2L-100S-6K7-14) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM2LS6K7144B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 100CNT SKT #26AWG RoHS: Compliant | 0 |
|
$3,372.6300 | Order Now |
DISTI #
77983712
|
Verical | Cable Assembly Insulated Wire 3.657m 26AWG D-Sub 100 POS SKT Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$1,409.7821 / $5,455.8462 | Buy Now |
DISTI #
GLEMWDM2L-100S-6K7-144B
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$2.5538 | Buy Now |