Part Details for MWDM2L-100SBSPT-.250 by Glenair Inc
Overview of MWDM2L-100SBSPT-.250 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-100SBSPT-.250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH2523
|
Newark | Connector |Glenair MWDM2L-100SBSPT-.250 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$706.7600 / $2,279.2800 | Buy Now |
DISTI #
3937-MWDM2L-100SBSPT-.250-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$3,663.9100 | Buy Now |
DISTI #
MWDM2L-100SBSPT-.2
|
Avnet Americas | Conn D-Subminiature SKT 100 POS 2.54mm Solder ST Thru-Hole 100 Terminal 1 Port - Bulk (Alt: MWDM2L-100SBSPT-.2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$584.6018 / $2,532.5250 | Buy Now |
DISTI #
631-MWDM2L10SBSPT250
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D STR PCB CON 100SKT JKPST NICKEL | 0 |
|
$1,338.0500 | Order Now |
DISTI #
MWDM2L-100SBSPT-.250
|
TTI | D-Sub Micro-D Connectors MICRO D STR PCB CON 100SKT JKPST NICKEL Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,979.3000 / $2,233.7900 | Buy Now |
DISTI #
MWDM2L-100SBSPT-.2
|
Avnet Americas | Conn D-Subminiature SKT 100 POS 2.54mm Solder ST Thru-Hole 100 Terminal 1 Port - Bulk (Alt: MWDM2L-100SBSPT-.2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$584.6018 / $2,532.5250 | Buy Now |
DISTI #
GLEMWDM2L-100SBSPT-.250
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$1,245.6124 / $2,145.1978 | Buy Now |
DISTI #
MWDM2L-100SBSPT-.250
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$484.2100 / $1,873.8600 | Buy Now RFQ |
Part Details for MWDM2L-100SBSPT-.250
MWDM2L-100SBSPT-.250 CAD Models
MWDM2L-100SBSPT-.250 Part Data Attributes:
|
MWDM2L-100SBSPT-.250
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM2L-100SBSPT-.250
Glenair Inc
D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Locking,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | Glenair | |
Board Mounting Option | HOLE .125 | |
Body Breadth | 0.46 inch | |
Body Depth | 0.525 inch | |
Body Length | 2.585 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKPOST | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Terminal Length | 0.25 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for MWDM2L-100SBSPT-.250
This table gives cross-reference parts and alternative options found for MWDM2L-100SBSPT-.250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM2L-100SBSPT-.250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMR7580-100S5CNU | D Microminiature Connector, 100 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM2L-100SBSPT-.250 vs GMR7580-100S5CNU |
GMR7580-100S4EYM | D Microminiature Connector, 100 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM2L-100SBSPT-.250 vs GMR7580-100S4EYM |
GMR7580-100S2FVU513 | D Microminiature Connector, 100 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM2L-100SBSPT-.250 vs GMR7580-100S2FVU513 |
GMR7580-100S5CNM513 | D Microminiature Connector, 100 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM2L-100SBSPT-.250 vs GMR7580-100S5CNM513 |
GMR7580-100S2BWU | D Microminiature Connector, 100 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM2L-100SBSPT-.250 vs GMR7580-100S2BWU |
GMR7580-100S4FTU513 | D Microminiature Connector, 100 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM2L-100SBSPT-.250 vs GMR7580-100S4FTU513 |
GMR7580-100S1BNU | D Microminiature Connector, 100 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM2L-100SBSPT-.250 vs GMR7580-100S1BNU |
GMR7580-100S3DTM | D Microminiature Connector, 100 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM2L-100SBSPT-.250 vs GMR7580-100S3DTM |
GMR7580-100S4BVM | D Microminiature Connector, 100 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM2L-100SBSPT-.250 vs GMR7580-100S4BVM |
GMR7580-100S3DXM513 | D Microminiature Connector, 100 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM2L-100SBSPT-.250 vs GMR7580-100S3DXM513 |