MWDM2L-100SCBRR5T-.110
Glenair Inc
Description: D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Locking, Socket,

Overview of MWDM2L-100SCBRR5T-.110 by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MWDM2L-100SCBRR5T-.110 by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 56AK0128
Newark Micro D-Sub Connector |Glenair MWDM2L-100SCBRR5T-.110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2,290.4700
  • 2 $2,059.6500
  • 4 $1,852.5000
  • 7 $1,834.7400
  • 10 $1,361.2600
  • 20 $929.2100
  • 35 $816.7700
  • 50 $710.2300
$710.2300 / $2,290.4700 Buy Now
DISTI # MWDM2L-100SCBRR5T-
Avnet Americas MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-100SCBRR5T-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 631-2L100SCBRR5T110
Mouser Electronics D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS 0
  • 10 $1,344.6300
$1,344.6300 Order Now
DISTI # GLEMWDM2L-100SCBRR5T-.110
Interstate Connecting Components   0
Buy Now
JRH Electronics   0
  • 1 $1.5385
  • 50 $1.3692
  • 100 $1.1077
  • 500 $0.9385
$0.9385 / $1.5385 Buy Now

CAD Models for MWDM2L-100SCBRR5T-.110 by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MWDM2L-100SCBRR5T-.110 by Glenair Inc

MWDM2L-100SCBRR5T-.110
Glenair Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARD: MIL-DTL-83513
Body Breadth
0.394 inch
Body Depth
1.01 inch
Body Length
2.175 inch
Body/Shell Style
SOCKET
Connector Type
D MICROMINIATURE CONNECTOR
Contact Finish Mating
TIN LEAD
Contact Finish Termination
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Resistance
32 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
600VAC V
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code
e0
MIL Conformance
YES
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.043 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
JACKPOST
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
Number Of Connectors
ONE
Number Of PCB Rows
8
Number of Rows Loaded
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Rated Current (Signal)
3 A
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
H
Terminal Length
0.11 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
100
Want to compare parts?
  1. MWDM2L-100SCBRR5T-.110
    Glenair Inc
    D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Locking, Socket,
    VS

Alternate Parts for MWDM2L-100SCBRR5T-.110

This table gives cross-reference parts and alternative options found for MWDM2L-100SCBRR5T-.110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM2L-100SCBRR5T-.110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MWDM5L-100SCBRR5T-.110513 D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Locking, Socket, ROHS COMPLIANT Glenair Inc MWDM2L-100SCBRR5T-.110 vs MWDM5L-100SCBRR5T-.110513
MWDM3L-100SCBRR5T-.110 D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Locking, Socket, Glenair Inc MWDM2L-100SCBRR5T-.110 vs MWDM3L-100SCBRR5T-.110
MWDM4L-100SCBRR5T-.110513 D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Locking, Socket, ROHS COMPLIANT Glenair Inc MWDM2L-100SCBRR5T-.110 vs MWDM4L-100SCBRR5T-.110513
MWDM5L-100SCBRR5T-.110 D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Locking, Socket, Glenair Inc MWDM2L-100SCBRR5T-.110 vs MWDM5L-100SCBRR5T-.110
MWDM3L-100SCBRR5T-.110513 D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Locking, Socket, ROHS COMPLIANT Glenair Inc MWDM2L-100SCBRR5T-.110 vs MWDM3L-100SCBRR5T-.110513
Part Number Description Manufacturer Compare
GMR7580-100S1DTU D Microminiature Connector, 100 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, Glenair Inc MWDM2L-100SCBRR5T-.110 vs GMR7580-100S1DTU
GMR7580-100S3ENU D Microminiature Connector, 100 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, Glenair Inc MWDM2L-100SCBRR5T-.110 vs GMR7580-100S3ENU
GMR7580-100S4DSU513 D Microminiature Connector, 100 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, Glenair Inc MWDM2L-100SCBRR5T-.110 vs GMR7580-100S4DSU513
GMR7580-100S2CTU513 D Microminiature Connector, 100 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, Glenair Inc MWDM2L-100SCBRR5T-.110 vs GMR7580-100S2CTU513
GMR7580-100S5FTU513 D Microminiature Connector, 100 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, Glenair Inc MWDM2L-100SCBRR5T-.110 vs GMR7580-100S5FTU513
GMR7580-100S3CTM D Microminiature Connector, 100 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, Glenair Inc MWDM2L-100SCBRR5T-.110 vs GMR7580-100S3CTM
GMR7580-100S3BWM D Microminiature Connector, 100 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, Glenair Inc MWDM2L-100SCBRR5T-.110 vs GMR7580-100S3BWM
GMR7580-100S2DSM D Microminiature Connector, 100 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, Glenair Inc MWDM2L-100SCBRR5T-.110 vs GMR7580-100S2DSM
GMR7580-100S4DYU D Microminiature Connector, 100 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, Glenair Inc MWDM2L-100SCBRR5T-.110 vs GMR7580-100S4DYU
GMR7580-100S1CXU D Microminiature Connector, 100 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, Glenair Inc MWDM2L-100SCBRR5T-.110 vs GMR7580-100S1CXU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MWDM2L-100SCBRR5T-.110 by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MWDM2L-100SCBRR5T-.110 by Glenair Inc

Select Manufacturer
Which Manufacturer of MWDM2L-100SCBRR5T-.110 would you like to use for your alert(s)?
  • Please alert me when MWDM2L-100SCBRR5T-.110 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MWDM2L-100SCBRR5T-.110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MWDM2L-100SCBRR5T-.110 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MWDM2L-100SCBRR5T-.110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MWDM2L-100SCBRR5T-.110.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MWDM2L-100SCBRR5T-.110 by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: