Part Details for MWDM2L-15P-4E7-120B by Glenair Inc
Overview of MWDM2L-15P-4E7-120B by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLE32SN120BH1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm POWRTRN | |
BLE32SN120BN1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm NONAUTO | |
ADUC7120BBCZ-RL | Analog Devices | PRECISION ANALOG MCU I.C |
Price & Stock for MWDM2L-15P-4E7-120B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK0360
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-15P-4E7-120B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$331.4000 / $1,068.7900 | Buy Now |
DISTI #
MWDM2L-15P-4E7-120
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-15P-4E7-120) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM2L15P4E7120B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 15CNT PIN #24AWG RoHS: Compliant | 0 |
|
$627.4300 | Order Now |
DISTI #
78001914
|
Verical | Cable Assembly, PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$262.2692 / $1,014.9872 | Buy Now |
DISTI #
GLEMWDM2L-15P-4E7-120B
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$36.8153 / $41.4153 | Buy Now |