Part Details for MWDM2L-15P-4K7-36S by Glenair Inc
Overview of MWDM2L-15P-4K7-36S by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-15P-4K7-36S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH2589
|
Newark | Connector |Glenair MWDM2L-15P-4K7-36S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$193.7600 / $624.8500 | Buy Now |
DISTI #
3937-MWDM2L-15P-4K7-36S-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$1,004.5300 | Buy Now |
DISTI #
MWDM2L-15P-4K7-36S
|
Avnet Americas | Cable Assembly Insulated Wire 0.914m 24AWG 15 POS Micro D-Sub PIN Crimp - Bulk (Alt: MWDM2L-15P-4K7-36S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ | |
DISTI #
654-MWDM2L15P4K736S
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 15CNT PIN #24AWG RoHS: Compliant | 0 |
|
$250.4000 / $366.8300 | Order Now |
|
Quest Components | D MICROMINIATURE CONNECTOR, 15 CONTACT(S), MALE, CRIMP TERMINAL | 16 |
|
$59.1399 / $69.5764 | Buy Now |
DISTI #
MWDM2L-15P-4K7-36S
|
TTI | D-Sub Micro-D Connectors MICRO D PREWIRED CON 15CNT PIN #24AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$542.6300 / $612.4000 | Buy Now |
DISTI #
GLEMWDM2L-15P-4K7-36S
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$341.4910 / $588.0919 | Buy Now |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 7 |
|
$423.2200 / $712.0800 | Buy Now |