Part Details for MWDM2L-15P-6J7-72B by Glenair Inc
Overview of MWDM2L-15P-6J7-72B by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-15P-6J7-72B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH2627
|
Newark | Connector |Glenair MWDM2L-15P-6J7-72B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$247.3500 / $797.7200 | Buy Now |
DISTI #
3937-MWDM2L-15P-6J7-72B-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$1,282.3300 | Buy Now |
DISTI #
MWDM2L-15P-6J7-72B
|
Avnet Americas | Cable Assembly Insulated Wire 1.828m 26AWG 15 POS Micro D-Sub PIN Crimp - Bulk (Alt: MWDM2L-15P-6J7-72B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 33 Factory Stock |
|
$204.6046 / $886.3500 | Buy Now |
DISTI #
654-MWDM2L15P6J772B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 15CNT PIN #26AWG RoHS: Compliant | 0 |
|
$710.7000 | Order Now |
DISTI #
GLEMWDM2L-15P-6J7-72B
|
Heilind Electronics | Americas - 4 in Stock |
|
Buy Now | ||
DISTI #
MWDM2L-15P-6J7-72B
|
TTI | D-Sub Micro-D Connectors MICRO D PREWIRED CON 15CNT PIN #26AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$692.7100 / $781.7700 | Buy Now |
DISTI #
MWDM2L-15P-6J7-72B
|
Avnet Americas | Cable Assembly Insulated Wire 1.828m 26AWG 15 POS Micro D-Sub PIN Crimp - Bulk (Alt: MWDM2L-15P-6J7-72B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 33 Factory Stock |
|
$204.6046 / $886.3500 | Buy Now |
DISTI #
GLEMWDM2L-15P-6J7-72B
|
Interstate Connecting Components | 13 |
|
Buy Now | ||
|
Powell Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 15CNT PIN #26AWG Min Qty: 1 | 25 |
|
$540.2800 / $909.0800 | Buy Now |
DISTI #
MWDM2L-15P-6J7-72B
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$169.4700 / $655.8300 | Buy Now RFQ |