Part Details for MWDM2L-15P-6K5-6M by Glenair Inc
Overview of MWDM2L-15P-6K5-6M by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S13A4PV00LF | Amphenol Communications Solutions | DSUB R/A STB 15P SOCKET | |
D15S23A4GV00LF | Amphenol Communications Solutions | D15S23A4GV00LF-DSUB RASOLDER 15P SOCKET | |
51940-126LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 15P 20S 3P Vertical Receptacle. |
Price & Stock for MWDM2L-15P-6K5-6M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH2666
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-15P-6K5-6M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.6800 / $392.4000 | Buy Now |
DISTI #
3937-MWDM2L-15P-6K5-6M-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$408.8770 / $687.9500 | Buy Now |
DISTI #
MWDM2L-15P-6K5-6M
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-15P-6K5-6M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM2L15P6K56M
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 15CNT PIN #26AWG RoHS: Compliant | 0 |
|
$121.3100 / $440.3900 | Order Now |
DISTI #
GLEMWDM2L-15P-6K5-6M
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$214.4483 / $369.3092 | Buy Now |
|
JRH Electronics | MICRO D CONNECTOR | 0 |
|
$408.8770 / $687.9530 | Buy Now |