Part Details for MWDM2L-15P-6K7-36M by Glenair Inc
Overview of MWDM2L-15P-6K7-36M by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-15P-6K7-36M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH2690
|
Newark | Connector |Glenair MWDM2L-15P-6K7-36M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$159.0900 / $513.0400 | Buy Now |
DISTI #
3937-MWDM2L-15P-6K7-36M-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$824.7500 | Buy Now |
DISTI #
MWDM2L-15P-6K7-36M
|
Avnet Americas | Cable Assembly Insulated Wire 0.914m 26AWG 15 POS Micro D-Sub PIN Crimp - Bulk (Alt: MWDM2L-15P-6K7-36M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$131.5880 / $570.0450 | Buy Now |
DISTI #
654-MWDM2L15P6K736M
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 15CNT PIN #26AWG RoHS: Compliant | 0 |
|
$157.1400 / $301.1800 | Order Now |
DISTI #
MWDM2L-15P-6K7-36M
|
Avnet Americas | Cable Assembly Insulated Wire 0.914m 26AWG 15 POS Micro D-Sub PIN Crimp - Bulk (Alt: MWDM2L-15P-6K7-36M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$131.5880 / $570.0450 | Buy Now |
DISTI #
GLEMWDM2L-15P-6K7-36M
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$280.3779 / $482.8617 | Buy Now |
|
Powell Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 15CNT PIN #26AWG Min Qty: 1 | 41 |
|
$347.4800 / $584.6600 | Buy Now |