There are no models available for this part yet.
Overview of MWDM2L-15P-6K7-36P by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125136-320400ALF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 36P | |
D15S13A4PV00LF | Amphenol Communications Solutions | DSUB R/A STB 15P SOCKET | |
D15S23A4GV00LF | Amphenol Communications Solutions | D15S23A4GV00LF-DSUB RASOLDER 15P SOCKET |
Price & Stock for MWDM2L-15P-6K7-36P by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AH2691
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-15P-6K7-36P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$159.0900 / $513.0400 | Buy Now | |
DISTI #
3937-MWDM2L-15P-6K7-36P-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
855 In Stock |
|
$534.5850 / $899.4800 | Buy Now | |
DISTI #
MWDM2L-15P-6K7-36P
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-15P-6K7-36P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$601.9432 | Buy Now | |
DISTI #
654-MWDM2L15P6K736P
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 15CNT PIN #26AWG RoHS: Compliant | 0 |
|
$158.6200 / $422.0700 | Order Now | |
DISTI #
77979244
|
Verical | Cable Assembly, PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$125.8974 / $394.0513 | Buy Now | |
DISTI #
71052735
|
Verical | Cable Assembly, PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$394.0513 / $487.2179 | Buy Now | |
DISTI #
GLEMWDM2L-15P-6K7-36P
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$280.3779 / $482.8617 | Buy Now | |
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 7 |
|
$347.4800 / $584.6600 | Buy Now | ||
JRH Electronics | MICRO D CONNECTOR | 45 |
|
$534.5840 / $899.4760 | Buy Now |