Part Details for MWDM2L-15P-6K7-40B by Glenair Inc
Overview of MWDM2L-15P-6K7-40B by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S13A4PV00LF | Amphenol Communications Solutions | DSUB R/A STB 15P SOCKET | |
D15S23A4GV00LF | Amphenol Communications Solutions | D15S23A4GV00LF-DSUB RASOLDER 15P SOCKET | |
51940-126LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 15P 20S 3P Vertical Receptacle. |
Price & Stock for MWDM2L-15P-6K7-40B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH2694
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-15P-6K7-40B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$163.3700 / $526.8700 | Buy Now |
DISTI #
3937-MWDM2L-15P-6K7-40B-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$549.0000 / $923.7200 | Buy Now |
DISTI #
MWDM2L-15P-6K7-40B
|
Avnet Americas | Cable Assembly Insulated Wire 1.016m 26AWG 15 POS Micro D-Sub PIN Crimp - Bulk (Alt: MWDM2L-15P-6K7-40B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM2L15P6K740B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 15CNT PIN #26AWG RoHS: Compliant | 0 |
|
$211.1300 / $309.3000 | Order Now |
DISTI #
77974098
|
Verical | Cable Assembly, PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$129.2949 / $404.6795 | Buy Now |
DISTI #
71053964
|
Verical | Cable Assembly, PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$404.6795 / $500.3462 | Buy Now |
DISTI #
GLEMWDM2L-15P-6K7-40B
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$287.9379 / $495.8725 | Buy Now |
|
JRH Electronics | MICRO D CONNECTOR | 0 |
|
$548.9990 / $923.7220 | Buy Now |