There are no models available for this part yet.
Overview of MWDM2L-15P-8K7-40B by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S13A4PV00LF | Amphenol Communications Solutions | DSUB R/A STB 15P SOCKET | |
D15S23A4GV00LF | Amphenol Communications Solutions | D15S23A4GV00LF-DSUB RASOLDER 15P SOCKET | |
51940-126LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 15P 20S 3P Vertical Receptacle. |
Price & Stock for MWDM2L-15P-8K7-40B by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56AK0596
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-15P-8K7-40B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$175.4000 / $565.6500 | Buy Now | |
DISTI #
MWDM2L-15P-8K7-40B
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-15P-8K7-40B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-MWDM2L15P8K740B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 15CNT PIN #28AWG RoHS: Compliant | 0 |
|
$226.6700 / $332.0700 | Order Now | |
DISTI #
64060556
|
Verical | Conn Micro-D PIN 15 POS 1.27mm Crimp ST Cable Mount 15 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$138.8077 / $537.1795 | Buy Now | |
DISTI #
GLEMWDM2L-15P-8K7-40B
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
JRH Electronics | 0 |
|
$36.9692 / $47.7076 | Buy Now |