Part Details for MWDM2L-15PCBRP-.125 by Glenair Inc
Overview of MWDM2L-15PCBRP-.125 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MWDM2L-15PCBRP-.125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH2713
|
Newark | Connector |Glenair MWDM2L-15PCBRP-.125 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 94 |
|
$174.0500 / $561.2800 | Buy Now |
DISTI #
3937-MWDM2L-15PCBRP-.125-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$902.2600 | Buy Now |
DISTI #
MWDM2L-15PCBRP-.12
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-15PCBRP-.12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 94 Factory Stock |
|
$143.9562 / $623.6400 | Buy Now |
DISTI #
631-MWDM2L15PCBRP125
|
Mouser Electronics | D-Sub Micro-D Connectors MICR D PCB 15PIN CNT JKPOST NICKEL | 0 |
|
$224.9200 / $329.5100 | Order Now |
DISTI #
77982062
|
Verical | Conn Micro-D PIN 15 POS 1.27mm Solder RA Thru-Hole 15 Terminal 1 Port RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$308.8750 | Buy Now |
DISTI #
71054053
|
Verical | Conn Micro-D PIN 15 POS 1.27mm Solder RA Thru-Hole 15 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$316.7949 / $533.0256 | Buy Now |
DISTI #
GLEMWDM2L-15PCBRP-.125
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$306.7448 / $528.2599 | Buy Now |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 66 |
|
$380.1500 / $639.6300 | Buy Now |
Part Details for MWDM2L-15PCBRP-.125
MWDM2L-15PCBRP-.125 CAD Models
MWDM2L-15PCBRP-.125 Part Data Attributes
|
MWDM2L-15PCBRP-.125
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM2L-15PCBRP-.125
Glenair Inc
D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.31 inch | |
Body Depth | 0.425 inch | |
Body Length | 0.937 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKPOST | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |