Part Details for MWDM2L-15PSM-497 by Glenair Inc
Overview of MWDM2L-15PSM-497 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-15PSM-497
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH2740
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-15PSM-497 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 114 |
|
$200.9000 / $647.8600 | Buy Now |
DISTI #
3937-MWDM2L-15PSM-497-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
114 In Stock |
|
$675.0310 / $1,135.8300 | Buy Now |
DISTI #
2899-MWDM2L-15PSM-497-1448-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$1,220.9290 / $2,197.7100 | Buy Now |
DISTI #
MWDM2L-15PSM-497
|
Avnet Americas | Micro D-Sub Connector Plug 15POS Pin Contact Solder Cup Panel Mount - Bulk (Alt: MWDM2L-15PSM-497) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 114 Factory Stock |
|
RFQ | |
DISTI #
631-MWDM2L-15PSM-497
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$259.6000 / $380.3100 | Order Now |
DISTI #
GLEMWDM2L-15PSM-497
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 75 |
|
$438.7700 / $738.2900 | Buy Now |