Part Details for MWDM2L-15PSM by Glenair Inc
Overview of MWDM2L-15PSM by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MWDM2L-15PSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ9061
|
Newark | D Microminiature Connector, 15 Contact(S), Male, Solder Terminal |Glenair MWDM2L-15PSM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$279.2400 / $338.8200 | Buy Now |
DISTI #
98AH2739
|
Newark | Connector |Glenair MWDM2L-15PSM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.1300 / $364.8300 | Buy Now |
DISTI #
3937-MWDM2L-15PSM-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$586.5100 | Buy Now |
DISTI #
MWDM2L-15PSM
|
Avnet Americas | Conn Micro D-Subminiature PIN 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port - Bulk (Alt: MWDM2L-15PSM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$39.1600 / $47.5500 | Buy Now |
DISTI #
654-MWDM2L15PSM
|
Mouser Electronics | D-Sub Micro-D Connectors MICR D SLDRCUP CON 15CNT SZ #26 PIN RoHS: Compliant | 5 |
|
$111.7400 / $360.3600 | Buy Now |
|
Onlinecomponents.com |
2 Partner Stock |
|
$208.0900 / $243.4400 | Buy Now | |
DISTI #
MWDM2L-15PSM
|
TTI | D-Sub Micro-D Connectors MICR D SLDRCUP CON 15CNT SZ #26 PIN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 751 In Stock |
|
$84.6900 / $95.9400 | Buy Now |
DISTI #
MWDM2L-15PSM
|
Avnet Americas | Conn Micro D-Subminiature PIN 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port - Bulk (Alt: MWDM2L-15PSM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$39.1600 / $47.5500 | Buy Now |
DISTI #
GLEMWDM2L-15PSM
|
Interstate Connecting Components | MICRO-D CONNECTOR MINIATURE | 0 |
|
$199.3779 / $343.3639 | Buy Now |
|
Powell Electronics | D-Sub Micro-D Connectors MICR D SLDRCUP CON 15CNT SZ #26 PIN Min Qty: 1 | 137 |
|
$247.0900 / $415.7500 | Buy Now |
Part Details for MWDM2L-15PSM
MWDM2L-15PSM CAD Models
MWDM2L-15PSM Part Data Attributes:
|
MWDM2L-15PSM
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM2L-15PSM
Glenair Inc
D Microminiature Connector, 15 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.308 inch | |
Body Depth | 0.233 inch | |
Body Length | 0.935 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Terminal Length | 0.11 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 2.78 N |