Part Details for MWDM2L-15S-4J7-24L by Glenair Inc
Overview of MWDM2L-15S-4J7-24L by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-15S-4J7-24L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK0731
|
Newark | Mwdm2L-15S-4J7-24L |Glenair MWDM2L-15S-4J7-24L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$227.3000 / $733.0500 | Buy Now |
DISTI #
3937-MWDM2L-15S-4J7-24L-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$1,178.4800 | Buy Now |
DISTI #
MWDM2L-15S-4J7-24L
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-15S-4J7-24L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 49 Factory Stock |
|
$188.0154 / $814.5000 | Buy Now |
DISTI #
654-MWDM2L15S4J724L
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 15CNT SKT #24AWG RoHS: Compliant | 0 |
|
$293.7400 / $430.3300 | Order Now |
DISTI #
77980266
|
Verical | Cable Assembly, SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$403.3875 | Buy Now |
DISTI #
71054260
|
Verical | Cable Assembly, SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$413.7308 / $696.1538 | Buy Now |
DISTI #
GLEMWDM2L-15S-4J7-24L
|
Interstate Connecting Components | 0 |
|
$400.6055 / $689.9295 | Buy Now | |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 32 |
|
$835.3800 / $4,964.8000 | Buy Now |