Part Details for MWDM2L-15S-4J7-72B by Glenair Inc
Overview of MWDM2L-15S-4J7-72B by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-15S-4J7-72B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK0740
|
Newark | Mwdm2L-15S-4J7-72B |Glenair MWDM2L-15S-4J7-72B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$302.8900 / $976.8100 | Buy Now |
DISTI #
MWDM2L-15S-4J7-72B
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-15S-4J7-72B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
$250.5398 / $1,085.3400 | Buy Now |
DISTI #
654-MWDM2L15S4J772B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 15CNT SKT #24AWG RoHS: Compliant | 0 |
|
$573.4300 | Order Now |
DISTI #
71124010
|
Verical | Conn Micro-D SKT 15 POS 1.27mm Crimp ST Cable Mount 15 Terminal 1 Port RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$731.5125 | Buy Now |
DISTI #
71075771
|
Verical | Conn Micro-D SKT 15 POS 1.27mm Crimp ST Cable Mount 15 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$750.2692 / $927.6410 | Buy Now |
DISTI #
MWDM2L-15S-4J7-72B
|
TTI | D-Sub Micro-D Connectors MICRO D PREWIRED CON 15CNT SKT #24AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$848.2500 / $957.3100 | Buy Now |
DISTI #
GLEMWDM2L-15S-4J7-72B
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 5 |
|
$1,113.1700 / $6,615.7000 | Buy Now |