Part Details for MWDM2L-15S-4J7-72M by Glenair Inc
Overview of MWDM2L-15S-4J7-72M by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-15S-4J7-72M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH2748
|
Newark | Connector |Glenair MWDM2L-15S-4J7-72M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$323.7600 / $1,044.1300 | Buy Now |
DISTI #
3937-MWDM2L-15S-4J7-72M-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$1,623.2600 | Buy Now |
DISTI #
MWDM2L-15S-4J7-72M
|
Avnet Americas | Cable Assembly Insulated Wire 1.82m 24AWG 15POS Micro D-Sub SKT Bag - Bulk (Alt: MWDM2L-15S-4J7-72M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
$267.7990 / $1,160.1450 | Buy Now |
DISTI #
631-MWDM2L15S4J772M
|
Mouser Electronics | D-Sub Micro-D Connectors 50+ start 3 weeks AOC | 6 |
|
$853.1300 / $1,065.0200 | Buy Now |
DISTI #
26889985
|
Verical | Cable Assembly, SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$392.2125 | Buy Now |
DISTI #
26889984
|
Verical | Cable Assembly, SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$402.2692 / $991.5769 | Buy Now |
DISTI #
GLEMWDM2L-15S-4J7-72M
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$570.6248 / $982.7111 | Buy Now |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 13 |
|
$1,189.8900 / $7,071.8000 | Buy Now |