Part Details for MWDM2L-15S-6K1-36K by Glenair Inc
Overview of MWDM2L-15S-6K1-36K by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-15S-6K1-36K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK0879
|
Newark | Mwdm2L-15S-6K1-36K |Glenair MWDM2L-15S-6K1-36K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$182.6700 / $589.0800 | Buy Now |
DISTI #
MWDM2L-15S-6K1-36K
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-15S-6K1-36K) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$151.0850 / $654.5250 | Buy Now |
DISTI #
654-MWDM2L15S6K136K
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 15CNT SKT #26AWG RoHS: Compliant | 0 |
|
$236.0500 / $345.8100 | Order Now |
DISTI #
77985626
|
Verical | Conn Micro-D SKT 15 POS 1.27mm Crimp ST Cable Mount 15 Terminal 1 Port RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$441.1500 | Buy Now |
DISTI #
71054304
|
Verical | Conn Micro-D SKT 15 POS 1.27mm Crimp ST Cable Mount 15 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$452.4615 / $559.4231 | Buy Now |
DISTI #
MWDM2L-15S-6K1-36K
|
TTI | D-Sub Micro-D Connectors MICRO D PREWIRED CON 15CNT SKT #26AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$793.3600 | Buy Now |
DISTI #
MWDM2L-15S-6K1-36K
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-15S-6K1-36K) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$151.0850 / $654.5250 | Buy Now |
DISTI #
GLEMWDM2L-15S-6K1-36K
|
Interstate Connecting Components | 0 |
|
$321.9269 / $554.4212 | Buy Now | |
|
Powell Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 15CNT SKT #26AWG Min Qty: 1 | 14 |
|
$398.9700 / $671.3100 | Buy Now |