There are no models available for this part yet.
Overview of MWDM2L-15SSR1 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MWDM2L-15SSR1 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AH2902
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-15SSR1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$133.7200 / $431.2800 | Buy Now | |
DISTI #
3937-MWDM2L-15SSR1-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$449.3690 / $756.1200 | Buy Now | |
DISTI #
MWDM2L-15SSR1
|
Avnet Americas | Micro D-Subminiature Connector Receptacle 15 Position Solder Cup Through Hole - Bulk (Alt: MWDM2L-15SSR1) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-MWDM2L15SSR1
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$132.0800 / $253.1800 | Order Now | |
DISTI #
77980958
|
Verical | Micro-D Metal Shell MWDM Solder Cup Connectors RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$105.8333 / $331.2436 | Buy Now | |
DISTI #
71051048
|
Verical | Micro-D Metal Shell MWDM Solder Cup Connectors RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$331.2436 / $409.5641 | Buy Now | |
DISTI #
GLEMWDM2L-15SSR1
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
JRH Electronics | MICRO D CONNECTOR | 0 |
|
$449.3690 / $756.1220 | Buy Now |
CAD Models for MWDM2L-15SSR1 by Glenair Inc
Part Data Attributes for MWDM2L-15SSR1 by Glenair Inc
MWDM2L-15SSR1
Glenair Inc
|
|
---|---|
Samacsys Manufacturer
|
Glenair
|
Want to compare parts?
-
MWDM2L-15SSR1Glenair IncVS
-