Part Details for MWDM2L-21P-6C3-.500M1 by Glenair Inc
Overview of MWDM2L-21P-6C3-.500M1 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MWDM2L-21P-6C3-.500M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK1223
|
Newark | Mwdm2L-21P-6C3-.500M1 |Glenair MWDM2L-21P-6C3-.500M1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$130.7400 / $421.6400 | Buy Now |
DISTI #
MWDM2L-21P-6C3-.50
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-21P-6C3-.50) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$108.1380 / $468.4800 | Buy Now |
DISTI #
654-MWDM2L21P6C35M1
|
Mouser Electronics | D-Sub Micro-D Connectors 21P PIN MICRO-D NICKEL | 0 |
|
$129.1300 / $247.5200 | Order Now |
DISTI #
77972304
|
Verical | Cable Assembly Uninsulated Wire 0.012m 26AWG Micro D-Subminiature 21 POS PIN Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$390.4000 | Buy Now |
DISTI #
GLEMWDM2L-21P-6C3-.500M1
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for MWDM2L-21P-6C3-.500M1
MWDM2L-21P-6C3-.500M1 CAD Models
MWDM2L-21P-6C3-.500M1 Part Data Attributes
|
MWDM2L-21P-6C3-.500M1
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM2L-21P-6C3-.500M1
Glenair Inc
D Microminiature Connector, 21 Contact(s), Male, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.308 inch | |
Body Depth | 0.233 inch | |
Body Length | 1.085 inch | |
Cable Types | WIRE, SOLID | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for MWDM2L-21P-6C3-.500M1
This table gives cross-reference parts and alternative options found for MWDM2L-21P-6C3-.500M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM2L-21P-6C3-.500M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDM03-C533S | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDM2L-21P-6C3-.500M1 vs HDM03-C533S |
HDM03-CE47N | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDM2L-21P-6C3-.500M1 vs HDM03-CE47N |
HDM12-C3N2 | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDM2L-21P-6C3-.500M1 vs HDM12-C3N2 |
HDM03-CD37G | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDM2L-21P-6C3-.500M1 vs HDM03-CD37G |
HDM23-C1G2N | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDM2L-21P-6C3-.500M1 vs HDM23-C1G2N |
HDM23-C2T2 | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDM2L-21P-6C3-.500M1 vs HDM23-C2T2 |
HDM03-CE24G | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDM2L-21P-6C3-.500M1 vs HDM03-CE24G |
HDM23-C4A2P | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDM2L-21P-6C3-.500M1 vs HDM23-C4A2P |
HDM03-CK14G | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDM2L-21P-6C3-.500M1 vs HDM03-CK14G |
HDM24-C1N1T | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDM2L-21P-6C3-.500M1 vs HDM24-C1N1T |