Part Details for MWDM2L-21P-6C4-.125B by Glenair Inc
Overview of MWDM2L-21P-6C4-.125B by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9125BCPZ | Analog Devices | 16 Bit Dual Signal Proc DAC | |
ADP2125BCDZ-1.26R7 | Analog Devices | 1.26Vout 6MHz Step-Down DC-DC | |
AD9125BCPZRL | Analog Devices | 16 Bit Dual Signal Proc DAC |
Price & Stock for MWDM2L-21P-6C4-.125B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK1226
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-21P-6C4-.125B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$112.8800 / $364.0500 | Buy Now |
DISTI #
MWDM2L-21P-6C4-.12
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-21P-6C4-.12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
654-MWDM2L21P6C4125B
|
Mouser Electronics | D-Sub Micro-D Connectors 21P PIN MICRO-D NICKEL RoHS: Compliant | 0 |
|
$111.4900 / $213.7000 | Order Now |
DISTI #
GLEMWDM2L-21P-6C4-.125B
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 17 |
|
$246.5500 / $414.8600 | Buy Now |
|
JRH Electronics | 17 |
|
$5.5692 / $7.3384 | Buy Now |
Part Details for MWDM2L-21P-6C4-.125B
MWDM2L-21P-6C4-.125B CAD Models
MWDM2L-21P-6C4-.125B Part Data Attributes
|
MWDM2L-21P-6C4-.125B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM2L-21P-6C4-.125B
Glenair Inc
D Microminiature Connector, 21 Contact(s), Male, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.308 inch | |
Body Depth | 0.233 inch | |
Body Length | 1.085 inch | |
Cable Types | WIRE, SOLID | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for MWDM2L-21P-6C4-.125B
This table gives cross-reference parts and alternative options found for MWDM2L-21P-6C4-.125B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM2L-21P-6C4-.125B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDM03-CF08T | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDM2L-21P-6C4-.125B vs HDM03-CF08T |
HDM10-C5S1P | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDM2L-21P-6C4-.125B vs HDM10-C5S1P |
HDM12-C2A2N | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDM2L-21P-6C4-.125B vs HDM12-C2A2N |
HDM03-C811A | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDM2L-21P-6C4-.125B vs HDM03-C811A |
HDM03-CE39T | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDM2L-21P-6C4-.125B vs HDM03-CE39T |
HDM11-C5C2P | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDM2L-21P-6C4-.125B vs HDM11-C5C2P |
HDM03-C522S | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDM2L-21P-6C4-.125B vs HDM03-C522S |
HDM11-C4C2T | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDM2L-21P-6C4-.125B vs HDM11-C4C2T |
HDM23-C4G1N | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDM2L-21P-6C4-.125B vs HDM23-C4G1N |
HDM11-C5C1T | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDM2L-21P-6C4-.125B vs HDM11-C5C1T |