Part Details for MWDM2L-21P-6E2-120B by Glenair Inc
Overview of MWDM2L-21P-6E2-120B by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MWDM2L-21P-6E2-120B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH2929
|
Newark | Connector |Glenair MWDM2L-21P-6E2-120B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$315.5300 / $1,017.5800 | Buy Now |
DISTI #
3937-MWDM2L-21P-6E2-120B-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$1,635.8400 | Buy Now |
DISTI #
654-MWDM2L21P6E2120B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 21CNT PIN #26AWG RoHS: Compliant | 0 |
|
$548.0300 | Order Now |
DISTI #
GLEMWDM2L-21P-6E2-120B
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$556.1006 / $957.7186 | Buy Now |
|
Powell Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 21CNT PIN #26AWG Min Qty: 1 | 5 |
|
$689.1800 / $1,159.6300 | Buy Now |
DISTI #
MWDM2L-21P-6E2-120B
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$216.1700 / $836.5800 | Buy Now RFQ |
Part Details for MWDM2L-21P-6E2-120B
MWDM2L-21P-6E2-120B CAD Models
MWDM2L-21P-6E2-120B Part Data Attributes:
|
MWDM2L-21P-6E2-120B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM2L-21P-6E2-120B
Glenair Inc
D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .096,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Cable Types | WIRE, STRANDED | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |