Part Details for MWDM2L-21P-6K5-12B by Glenair Inc
Overview of MWDM2L-21P-6K5-12B by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-21P-6K5-12B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH2967
|
Newark | Connector |Glenair MWDM2L-21P-6K5-12B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$136.1700 / $439.1300 | Buy Now |
DISTI #
3937-MWDM2L-21P-6K5-12B-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
176 In Stock |
|
$705.9300 | Buy Now |
DISTI #
MWDM2L-21P-6K5-12B
|
Avnet Americas | Cable Assembly Insulated Wire 0.304m 26AWG 21 POS Micro D-Sub PIN Crimp - Bulk (Alt: MWDM2L-21P-6K5-12B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 40 Factory Stock |
|
$112.6270 / $487.9200 | Buy Now |
DISTI #
654-MWDM2L21P6K512B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 21CNT PIN #26AWG RoHS: Compliant | 0 |
|
$134.4900 / $257.7900 | Order Now |
DISTI #
59672269
|
Verical | Cable Assembly, PIN 21 POS Crimp ST Cable Mount 21 Terminal 1 Port RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$328.8500 | Buy Now |
DISTI #
16764383
|
Verical | Cable Assembly, PIN 21 POS Crimp ST Cable Mount 21 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$337.2821 / $417.0256 | Buy Now |
DISTI #
MWDM2L-21P-6K5-12B
|
TTI | D-Sub Micro-D Connectors MICRO D PREWIRED CON 21CNT PIN #26AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$381.3300 / $430.3600 | Buy Now |
DISTI #
MWDM2L-21P-6K5-12B
|
Avnet Americas | Cable Assembly Insulated Wire 0.304m 26AWG 21 POS Micro D-Sub PIN Crimp - Bulk (Alt: MWDM2L-21P-6K5-12B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 40 Factory Stock |
|
$112.6270 / $487.9200 | Buy Now |
DISTI #
GLEMWDM2L-21P-6K5-12B
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$239.9835 / $413.2970 | Buy Now |
|
Powell Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 21CNT PIN #26AWG Min Qty: 1 | 24 |
|
$297.4200 / $500.4300 | Buy Now |