There are no models available for this part yet.
Overview of MWDM2L-21P-6K7-36B by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-3133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 21p | |
10118744-1133521LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 21p | |
10118744-1133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 21p |
Price & Stock for MWDM2L-21P-6K7-36B by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AH2992
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-21P-6K7-36B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$173.0100 / $557.9500 | Buy Now | |
DISTI #
3937-MWDM2L-21P-6K7-36B-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$581.3690 / $978.2000 | Buy Now | |
DISTI #
MWDM2L-21P-6K7-36B
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-21P-6K7-36B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-MWDM2L21P6K736B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 21CNT PIN #26AWG RoHS: Compliant | 0 |
|
$223.5800 / $327.5500 | Order Now | |
DISTI #
77985650
|
Verical | Conn Micro-D PIN 21 POS 1.27mm Crimp ST Cable Mount 21 Terminal 1 Port RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$136.9103 / $428.5513 | Buy Now | |
DISTI #
71050914
|
Verical | Conn Micro-D PIN 21 POS 1.27mm Crimp ST Cable Mount 21 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$428.5513 / $529.8590 | Buy Now | |
DISTI #
GLEMWDM2L-21P-6K7-36B
|
Interstate Connecting Components | D73 - MICRO D CONNECTOR | 0 |
|
Buy Now | ||
JRH Electronics | MICRO D CONNECTOR | 0 |
|
$581.3690 / $978.1990 | Buy Now |