Part Details for MWDM2L-21PBSP-.110 by Glenair Inc
Overview of MWDM2L-21PBSP-.110 by Glenair Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-21PBSP-.110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH3000
|
Newark | Connector |Glenair MWDM2L-21PBSP-.110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 123 |
|
$191.5600 / $617.7600 | Buy Now |
DISTI #
3937-MWDM2L-21PBSP-.110-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$993.0100 | Buy Now |
DISTI #
MWDM2L-21PBSP-.110
|
Avnet Americas | Conn D-Subminiature PIN 21 POS 2.54mm Solder ST Thru-Hole 21 Terminal 1 Port - Bulk (Alt: MWDM2L-21PBSP-.110) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 123 Factory Stock |
|
$158.4416 / $686.4000 | Buy Now |
DISTI #
654-MWDM2L21PBSP.110
|
Mouser Electronics | D-Sub Micro-D Connectors MICR D PCB CON 21P CNT W/STD POST RoHS: Compliant | 0 |
|
$247.5500 / $362.6400 | Order Now |
DISTI #
V36:1790_06372066
|
Arrow Electronics | Conn Micro-D PIN 21 POS 0.64mm Solder ST Thru-Hole 21 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 1443 | Americas - 1 |
|
$33.5900 / $137.9271 | Buy Now |
DISTI #
22582976
|
Verical | Conn Micro-D PIN 21 POS 0.64mm Solder ST Thru-Hole 21 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$232.0500 | Buy Now |
DISTI #
17318047
|
Verical | Conn Micro-D PIN 21 POS 0.64mm Solder ST Thru-Hole 21 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$238.0000 / $586.6667 | Buy Now |
DISTI #
61896002
|
Verical | Conn Micro-D PIN 21 POS 0.64mm Solder ST Thru-Hole 21 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 1443 | Americas - 1 |
|
$33.5900 | Buy Now |
DISTI #
MWDM2L-21PBSP-.110
|
Avnet Americas | Conn D-Subminiature PIN 21 POS 2.54mm Solder ST Thru-Hole 21 Terminal 1 Port - Bulk (Alt: MWDM2L-21PBSP-.110) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 123 Factory Stock |
|
$158.4416 / $686.4000 | Buy Now |
DISTI #
GLEMWDM2L-21PBSP-.110
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$337.5931 / $581.4212 | Buy Now |
Part Details for MWDM2L-21PBSP-.110
MWDM2L-21PBSP-.110 CAD Models
MWDM2L-21PBSP-.110 Part Data Attributes:
|
MWDM2L-21PBSP-.110
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM2L-21PBSP-.110
Glenair Inc
D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Locking,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Board Mounting Option | HOLE .096 | |
Body Breadth | 0.31 inch | |
Body Depth | 0.333 inch | |
Body Length | 1.18 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKPOST | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for MWDM2L-21PBSP-.110
This table gives cross-reference parts and alternative options found for MWDM2L-21PBSP-.110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM2L-21PBSP-.110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMR7590C-21P4AR | D Microminiature Connector, 21 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM2L-21PBSP-.110 vs GMR7590C-21P4AR |
GMR7590C-21P2EB | D Microminiature Connector, 21 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM2L-21PBSP-.110 vs GMR7590C-21P2EB |
GMR7590C-21P4AK | D Microminiature Connector, 21 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM2L-21PBSP-.110 vs GMR7590C-21P4AK |
GMR7590C-21P3BS513 | D Microminiature Connector, 21 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM2L-21PBSP-.110 vs GMR7590C-21P3BS513 |
GMR7590C-21P2DS | D Microminiature Connector, 21 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM2L-21PBSP-.110 vs GMR7590C-21P2DS |
GMR7590C-21P4AP | D Microminiature Connector, 21 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM2L-21PBSP-.110 vs GMR7590C-21P4AP |
GMR7590C-21P5AM | D Microminiature Connector, 21 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM2L-21PBSP-.110 vs GMR7590C-21P5AM |
GMR7590C-21P3BM1 | D Microminiature Connector, 21 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM2L-21PBSP-.110 vs GMR7590C-21P3BM1 |
GMR7590C-21P4DS513 | D Microminiature Connector, 21 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM2L-21PBSP-.110 vs GMR7590C-21P4DS513 |
GMR7590-21P4DSM513 | D Microminiature Connector, 21 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM2L-21PBSP-.110 vs GMR7590-21P4DSM513 |