Part Details for MWDM2L-21S-4K1-36M1 by Glenair Inc
Overview of MWDM2L-21S-4K1-36M1 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-21S-4K1-36M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH3024
|
Newark | Connector |Glenair MWDM2L-21S-4K1-36M1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$226.9300 / $731.8400 | Buy Now |
DISTI #
3937-MWDM2L-21S-4K1-36M1-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
91 In Stock |
|
$1,176.5500 | Buy Now |
DISTI #
MWDM2L-21S-4K1-36M
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-21S-4K1-36M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 45 Factory Stock |
|
$187.7072 / $813.1500 | Buy Now |
DISTI #
631-2L21S4K136M1
|
Mouser Electronics | D-Sub Micro-D Connectors 11+ start 5 wks | 0 |
|
$431.3900 | Order Now |
DISTI #
77985671
|
Verical | Conn Micro-D SKT 21 POS 1.27mm Crimp ST Cable Mount 21 Terminal 1 Port RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$402.7125 | Buy Now |
DISTI #
71052661
|
Verical | Conn Micro-D SKT 21 POS 1.27mm Crimp ST Cable Mount 21 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$413.0385 / $695.0000 | Buy Now |
DISTI #
MWDM2L-21S-4K1-36M
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-21S-4K1-36M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 45 Factory Stock |
|
$187.7072 / $813.1500 | Buy Now |
DISTI #
GLEMWDM2L-21S-4K1-36M1
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$399.9351 / $688.7860 | Buy Now |
|
Powell Electronics | Micro D Min Qty: 1 | 27 |
|
$495.6500 / $834.0000 | Buy Now |