Part Details for MWDM2L-21S-6J1-36B by Glenair Inc
Overview of MWDM2L-21S-6J1-36B by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-21S-6J1-36B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH3038
|
Newark | Connector |Glenair MWDM2L-21S-6J1-36B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$203.0800 / $654.9000 | Buy Now |
DISTI #
3937-MWDM2L-21S-6J1-36B-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$1,052.7800 | Buy Now |
DISTI #
MWDM2L-21S-6J1-36B
|
Avnet Americas | MICRO D CONNECTORS - Bulk (Alt: MWDM2L-21S-6J1-36B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$167.9690 / $727.6650 | Buy Now |
DISTI #
654-MWDM2L21S6J136B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 21CNT SKT #26AWG RoHS: Compliant | 0 |
|
$262.4300 / $384.4600 | Order Now |
DISTI #
77982235
|
Verical | Conn Micro-D SKT 21 POS 1.27mm Crimp ST Cable Mount 21 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$246.0000 | Buy Now |
DISTI #
71053347
|
Verical | Conn Micro-D SKT 21 POS 1.27mm Crimp ST Cable Mount 21 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$252.3077 / $621.9359 | Buy Now |
DISTI #
MWDM2L-21S-6J1-36B
|
Avnet Americas | MICRO D CONNECTORS - Bulk (Alt: MWDM2L-21S-6J1-36B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$167.9690 / $727.6650 | Buy Now |
DISTI #
GLEMWDM2L-21S-6J1-36B
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 21CNT SKT #26AWG Min Qty: 1 | 6 |
|
$443.5500 / $746.3200 | Buy Now |
DISTI #
MWDM2L-21S-6J1-36B
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$139.1200 / $538.4100 | Buy Now RFQ |