Part Details for MWDM2L-21S-6K5-36S by Glenair Inc
Overview of MWDM2L-21S-6K5-36S by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106266-0009001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 36S, Vertical, Header. | |
51940-503LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 36S Vertical Receptacle. | |
51952-252LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 36S Vertical Header. |
Price & Stock for MWDM2L-21S-6K5-36S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH3084
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-21S-6K5-36S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$206.8900 / $667.2300 | Buy Now |
DISTI #
3937-MWDM2L-21S-6K5-36S-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$695.2150 / $1,169.8000 | Buy Now |
DISTI #
MWDM2L-21S-6K5-36S
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-21S-6K5-36S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
RFQ | |
DISTI #
MWDM2L-21S-6K5-36S
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-21S-6K5-36S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM2L21S6K536S
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 21CNT SKT #26AWG RoHS: Compliant | 0 |
|
$267.3600 / $391.6900 | Order Now |
|
Quest Components | 4 |
|
$416.3912 / $428.6380 | Buy Now | |
DISTI #
GLEMWDM2L-21S-6K5-36S
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$364.6304 / $627.9756 | Buy Now |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 14 |
|
$451.8900 / $760.3700 | Buy Now |
|
JRH Electronics | MICRO D CONNECTOR | 8 |
|
$695.2150 / $1,169.8000 | Buy Now |