Part Details for MWDM2L-21S-6K5-8P by Glenair Inc
Overview of MWDM2L-21S-6K5-8P by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MWDM2L-21S-6K5-8P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH3090
|
Newark | Connector |Glenair MWDM2L-21S-6K5-8P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$146.3400 / $471.9500 | Buy Now |
DISTI #
3937-MWDM2L-21S-6K5-8P-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$758.6200 | Buy Now |
DISTI #
MWDM2L-21S-6K5-8P
|
Avnet Americas | Cable Assembly Insulated Wire 0.203m 26AWG 21 POS Micro D-Sub SKT Crimp - Bulk (Alt: MWDM2L-21S-6K5-8P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 35 Factory Stock |
|
$121.0422 / $524.3850 | Buy Now |
DISTI #
654-MWDM2L21S6K58P
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 21CNT SKT #26AWG | 0 |
|
$145.6400 / $445.8600 | Order Now |
DISTI #
77984349
|
Verical | Conn Micro-D SKT 21 POS 1.27mm Crimp ST Cable Mount 21 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$353.4250 | Buy Now |
DISTI #
71053478
|
Verical | Conn Micro-D SKT 21 POS 1.27mm Crimp ST Cable Mount 21 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$362.4872 / $448.1923 | Buy Now |
DISTI #
GLEMWDM2L-21S-6K5-8P
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$257.9214 / $444.1850 | Buy Now |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 23 |
|
$319.6500 / $537.8300 | Buy Now |
Part Details for MWDM2L-21S-6K5-8P
MWDM2L-21S-6K5-8P CAD Models
MWDM2L-21S-6K5-8P Part Data Attributes
|
MWDM2L-21S-6K5-8P
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM2L-21S-6K5-8P
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.308 inch | |
Body Depth | 0.141 inch | |
Body Length | 1.085 inch | |
Body/Shell Style | SOCKET | |
Cable Types | M22759/11 | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | JACKPOST | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | C | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for MWDM2L-21S-6K5-8P
This table gives cross-reference parts and alternative options found for MWDM2L-21S-6K5-8P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM2L-21S-6K5-8P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDL-21SCBRR3M.110 | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MWDM2L-21S-6K5-8P vs MWDL-21SCBRR3M.110 |
MWDL-21SCBRR2.150 | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MWDM2L-21S-6K5-8P vs MWDL-21SCBRR2.150 |
MWDL-21SCBRR6M.110 | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MWDM2L-21S-6K5-8P vs MWDL-21SCBRR6M.110 |
MWDL-21SCBRR5T.150 | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MWDM2L-21S-6K5-8P vs MWDL-21SCBRR5T.150 |
MWDL-21SCBRR4.125 | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MWDM2L-21S-6K5-8P vs MWDL-21SCBRR4.125 |
MWDL-21SCBRR1M.125 | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MWDM2L-21S-6K5-8P vs MWDL-21SCBRR1M.125 |
MWDL-21SCBRR5T.190 | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MWDM2L-21S-6K5-8P vs MWDL-21SCBRR5T.190 |
MWDL-21SCBRR1M.190 | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MWDM2L-21S-6K5-8P vs MWDL-21SCBRR1M.190 |
MWDL-21SCBRR5M.250 | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MWDM2L-21S-6K5-8P vs MWDL-21SCBRR5M.250 |
MWDL-21SCBRR2T.125 | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MWDM2L-21S-6K5-8P vs MWDL-21SCBRR2T.125 |