Part Details for MWDM2L-21S-6K7-72S by Glenair Inc
Overview of MWDM2L-21S-6K7-72S by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000072ALF | Amphenol Communications Solutions | HPCE VT Receptacle 72S | |
51967-10007200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 72S Vertical Receptacle. | |
10106267-0018401LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 72S PF, Vertical, Header. |
Price & Stock for MWDM2L-21S-6K7-72S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH3104
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-21S-6K7-72S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$275.6900 / $889.0700 | Buy Now |
DISTI #
3937-MWDM2L-21S-6K7-72S-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$926.3690 / $1,558.7400 | Buy Now |
DISTI #
MWDM2L-21S-6K7-72S
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-21S-6K7-72S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM2L21S6K772S
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 21CNT SKT #26AWG RoHS: Compliant | 0 |
|
$521.9200 | Order Now |
DISTI #
GLEMWDM2L-21S-6K7-72S
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$485.8635 / $836.7714 | Buy Now |
|
JRH Electronics | MICRO D CONNECTOR | 0 |
|
$926.3680 / $1,558.7400 | Buy Now |