Part Details for MWDM2L-25NSL-474B by Glenair Inc
Overview of MWDM2L-25NSL-474B by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-25NSL-474B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH3136
|
Newark | Connector |Glenair MWDM2L-25NSL-474B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$241.1400 / $777.6700 | Buy Now |
DISTI #
3937-MWDM2L-25NSL-474B-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$1,250.0700 | Buy Now |
DISTI #
MWDM2L-25NSL-474B
|
Avnet Americas | Micro D-Sub Connector Plug 25POS Pin Contact Solder Cup Panel Mount - Bulk (Alt: MWDM2L-25NSL-474B) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
$199.4590 / $864.0750 | Buy Now |
DISTI #
631-MWDM2L25NSL474B
|
Mouser Electronics | D-Sub Micro-D Connectors 6+ start 5 wks AOC | 0 |
|
$311.6200 / $768.1600 | Order Now |
DISTI #
77983993
|
Verical | Conn Micro-D PIN 25 POS 1.27mm Solder Cup ST Panel Mount 25 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$582.3750 | Buy Now |
DISTI #
71053409
|
Verical | Conn Micro-D PIN 25 POS 1.27mm Solder Cup ST Panel Mount 25 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$597.3077 / $738.5256 | Buy Now |
DISTI #
MWDM2L-25NSL-474B
|
Avnet Americas | Micro D-Sub Connector Plug 25POS Pin Contact Solder Cup Panel Mount - Bulk (Alt: MWDM2L-25NSL-474B) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
$199.4590 / $864.0750 | Buy Now |
DISTI #
GLEMWDM2L-25NSL-474B
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$424.9986 / $731.9224 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 7 |
|
$526.7100 / $886.2300 | Buy Now |
DISTI #
MWDM2L-25NSL-474B
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$222.1640 / $847.0910 | Buy Now RFQ |