Part Details for MWDM2L-25P-4J1-12B by Glenair Inc
Overview of MWDM2L-25P-4J1-12B by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9866BCPZRL | Analog Devices | 12B Integrated Physical Layer | |
AD9866BCPZ | Analog Devices | 12B Integrated Physical Layer | |
AD9776ABSVZ | Analog Devices | Dual 12B, 1.0 GSPS TxDAC |
Price & Stock for MWDM2L-25P-4J1-12B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH3141
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-25P-4J1-12B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$206.5500 / $666.1300 | Buy Now |
DISTI #
3937-MWDM2L-25P-4J1-12B-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
58 In Stock |
|
$694.1080 / $1,167.8800 | Buy Now |
DISTI #
MWDM2L-25P-4J1-12B
|
Avnet Americas | MICRO D CONNECTORS - Bulk (Alt: MWDM2L-25P-4J1-12B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 58 Factory Stock |
|
RFQ | |
DISTI #
631-MWDM2L25P4J112B
|
Mouser Electronics | D-Sub Micro-D Connectors 50+ start 3 weeks AOC | 0 |
|
$313.4700 / $386.2500 | Order Now |
DISTI #
22582575
|
Verical | Conn Micro-D PIN 25 POS 1.27mm Crimp ST Cable Mount 25 Terminal 1 Port RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$163.4615 / $256.6410 | Buy Now |
DISTI #
17316145
|
Verical | Conn Micro-D PIN 25 POS 1.27mm Crimp ST Cable Mount 25 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$256.6410 / $632.6026 | Buy Now |
DISTI #
GLEMWDM2L-25P-4J1-12B
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$364.0469 / $626.9464 | Buy Now |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 38 |
|
$451.1700 / $759.1200 | Buy Now |
|
JRH Electronics | MICRO D CONNECTOR | 23 |
|
$694.1070 / $1,167.8800 | Buy Now |